Images are for reference only
EDA Models

Hong Cheng HC-FPC-0.5-12P-LH20

Manufacturer
Hong Cheng
Asian Brands
Mfr. Part #
HC-FPC-0.5-12P-LH20
LCSC Part #
C49166893
Package
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
CONN FFC FPC 12POS 0.5mm VERTICAL - 1 SIDED CNT SMD
Description
Slide Lock -25℃~+85℃ 12P Single-side Contact/Vertical Surface Mount,Vertical 0.5mm SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheet pdf icon Hong Cheng HC-FPC-0.5-12P-LH20
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
Manufacturer Hong Cheng
Package SMD,P=0.5mm(Staggered Pins)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Hong Cheng HC-FPC-0.5-12P-LH20
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 1,460
1,460 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1068 $ 0.1015 $ 0.51
50+
$ 0.0851 $ 0.0809 $ 4.05
150+
$ 0.0742 $ 0.0705 $ 10.58
1,500+
$ 0.0661 $ 0.0628 $ 94.20
3,000+
$ 0.0596 $ 0.0567 $ 170.10
4,500+
$ 0.0563 $ 0.0535 $ 240.75
Standard Packaging 1500/Full Reel
Better price for more quantity?
$