LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O H60-135 product image
  • H60-135 thumbnail 1
  • H60-135 thumbnail 2
  • H60-135 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O H60-135RoHS

Manufacturer
R+OAsian Brands
MPN
H60-135
LCSC Part #
C49166719
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 60V 1.35A TH
Datasheetpdf iconR+O H60-135
In-Stock: 5,570
5,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.102$ 0.51
50+$ 0.0813$ 4.07
150+$ 0.0709$ 10.64
500+$ 0.0631$ 31.55
2,500+$ 0.0569$ 142.25
5,000+$ 0.0538$ 269.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current1.35A
Pitch-
Current - Max40A
Power Dissipation1.7W
Trip Current2.7A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃120mΩ
Resistance - Post Trip (R1) (Max)210mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Maximum DC voltage 60V
  • Radial lead device
  • Overcurrent protection
  • Fast response to fault current
  • RoHS compliant, lead-free and halogen-free
  • Cured flame-retardant epoxy polymer insulation meets UL94V-0

Applications

AI Translation
  • Power Supplies
  • General Electronics
  • Industrial Control
  • Motor Protection
  • Gaming Consoles