R+O H16-500
| Manufacturer | R+OAsian Brands |
| MPN | H16-500 |
| LCSC Part # | C49166581 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2.6W | |
| Trip Current | 10A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 15s | |
| Resistance @ 25℃ | 14mΩ | |
| Resistance - Post Trip (R1) (Max) | 25mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum DC voltage 16 V
- Radial leaded device
- Overcurrent protection
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Cured flame-retardant epoxy polymer insulation compliant with UL94V-0
Applications
AI Translation
- Power Supplies
- General Electronics
- Industrial Control
- Motor Protection
- Gaming Consoles
- Portable Electronics
- Batteries
- Plug-and-Play Protection for Motherboards and Peripherals
In-Stock: 4,050
4,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1396 | $ 0.70 |
| 50+ | $ 0.1112 | $ 5.56 |
| 150+ | $ 0.097 | $ 14.55 |
| 1,000+ | $ 0.0864 | $ 86.40 |
| 2,000+ | $ 0.0778 | $ 155.60 |
| 5,000+ | $ 0.0736 | $ 368.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2.6W | |
| Trip Current | 10A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 15s | |
| Resistance @ 25℃ | 14mΩ | |
| Resistance - Post Trip (R1) (Max) | 25mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum DC voltage 16 V
- Radial leaded device
- Overcurrent protection
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Cured flame-retardant epoxy polymer insulation compliant with UL94V-0
Applications
AI Translation
- Power Supplies
- General Electronics
- Industrial Control
- Motor Protection
- Gaming Consoles
- Portable Electronics
- Batteries
- Plug-and-Play Protection for Motherboards and Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



