JIERR JER1206F1R065
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER1206F1R065 |
| LCSC Part # | C49164945 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 65mΩ ±1% 1W 1206 |
| Description | 1W 65mΩ Current Sense Resistor ±50ppm/℃ ±1% 1206 Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | JIERR | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,750 
3,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0407 | $ 0.41 |
100+ | $ 0.0319 | $ 3.19 |
300+ | $ 0.0274 | $ 8.22 |
1,000+ | $ 0.0241 | $ 24.10 |
5,000+ | $ 0.0215 | $ 107.50 |
10,000+ | $ 0.0201 | $ 201.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$