JIERR JER2512F3R250
| Manufacturer | JIERRAsian Brands |
| MPN | JER2512F3R250 |
| LCSC Part # | C49164925 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 250mΩ ±1% 3W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Packaging | 2512 | |
| Resistance | 250mΩ | |
| Power(Watts) | 3W | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,980
13,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0797$ 0.0758 | $ 0.38 |
| 50+ | $ 0.0627$ 0.0596 | $ 2.98 |
| 150+ | $ 0.0542$ 0.0515 | $ 7.73 |
| 500+ | $ 0.0478$ 0.0455 | $ 22.75 |
| 2,500+ | $ 0.0427$ 0.0406 | $ 101.50 |
| 4,000+ | $ 0.0401$ 0.0381 | $ 152.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



