JIERR JER2512F3R180
| Manufacturer | JIERRAsian Brands |
| MPN | JER2512F3R180 |
| LCSC Part # | C49164920 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 180mΩ ±1% 3W 2512 |
| Datasheet | JIERR JER2512F3R180 |
| RoHS Compliance | 6 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 180mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Packaging | 2512 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 180mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 74,505
74,505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0848$ 0.0806 | $ 0.40 |
| 50+ | $ 0.0668$ 0.0635 | $ 3.18 |
| 150+ | $ 0.0578$ 0.0550 | $ 8.25 |
| 500+ | $ 0.051$ 0.0485 | $ 24.25 |
| 2,500+ | $ 0.0456$ 0.0434 | $ 108.50 |
| 4,000+ | $ 0.0429$ 0.0408 | $ 163.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 180mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Packaging | 2512 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 180mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C49164920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



