LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR JER2512F2R100 product image
  • JER2512F2R100 thumbnail 1
  • JER2512F2R100 thumbnail 2
  • JER2512F2R100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JER2512F2R100RoHS

Manufacturer
JIERRAsian Brands
MPN
JER2512F2R100
LCSC Part #
C49164916
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±1% 2W 2512
Datasheetpdf iconJIERR JER2512F2R100
In-Stock: 14,555
14,555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0533$ 0.0507$ 0.25
50+$ 0.0465$ 0.0442$ 2.21
150+$ 0.0432$ 0.0411$ 6.17
500+$ 0.0407$ 0.0387$ 19.35
2,500+$ 0.0387$ 0.0368$ 92.00
4,000+$ 0.0377$ 0.0359$ 143.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerJIERR
Packaging2512
Power(Watts)2W
Resistance100mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece