LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng MBRD10200CT product image
  • MBRD10200CT thumbnail 1
  • MBRD10200CT thumbnail 2
  • MBRD10200CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng MBRD10200CTRoHS

Manufacturer
baochengAsian Brands
MPN
MBRD10200CT
LCSC Part #
C49164870
Packaging
TO-252
Customer #
Key Attributes
DIODE SCHOTTKY 200V TO-252
Datasheetpdf iconbaocheng MBRD10200CT
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1489$ 0.1415$ 0.71
50+$ 0.116$ 0.1102$ 5.51
150+$ 0.1019$ 0.0969$ 14.54
500+$ 0.0843$ 0.0801$ 40.05
2,500+$ 0.0765$ 0.0727$ 181.75
5,000+$ 0.0718$ 0.0683$ 341.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufacturerbaocheng
PackagingTO-252
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)950mV@5A
Reverse Leakage Current (Ir)50uA@200V
Non-Repetitive Peak Forward Surge Current125A
Current - Rectified5A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Plastic package meets Underwriters Laboratories 94V-0 flammability rating
  • Manufactured using void-free molding technology
  • Low reverse leakage current
  • High forward surge current capability
  • Terminals guaranteed to withstand soldering at 250°C for 10 seconds