baocheng MBRD10100CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRD10100CT |
| LCSC Part # | C49164868 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 125A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Manufactured using void-free molding technology
- Low reverse leakage current
- High forward surge current capability
- Terminals guaranteed to withstand soldering at 250°C for 10 seconds
In-Stock: 2,440
2,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1485$ 0.1411 | $ 0.71 |
| 50+ | $ 0.1157$ 0.1100 | $ 5.50 |
| 150+ | $ 0.1016$ 0.0966 | $ 14.49 |
| 500+ | $ 0.0841$ 0.0799 | $ 39.95 |
| 2,500+ | $ 0.0763$ 0.0725 | $ 181.25 |
| 5,000+ | $ 0.0716$ 0.0681 | $ 340.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 125A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Manufactured using void-free molding technology
- Low reverse leakage current
- High forward surge current capability
- Terminals guaranteed to withstand soldering at 250°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



