CHIPSENSE AN3V 32 PB30
| Manufacturer | CHIPSENSEAsian Brands |
| MPN | AN3V 32 PB30 |
| LCSC Part # | C49164849 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.3V ±80A 14.375mV/A Through Hole Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CHIPSENSE | |
| Packaging | Through Hole | |
| Voltage - Supply | 3.3V | |
| Current Range | ±80A | |
| Operating Temperature | -40℃~+105℃ | |
| Current Terminal Resistance | 0.21mΩ | |
| Band Width | 250kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 2.5us | |
| Sensitivity | 14.375mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Open-loop current sensor based on Hall principle
- Isolation between primary and secondary sides
- Raw materials compliant with UL 94-V0
- No insertion loss
- Supply voltage: +3.3V
- Height h = 8.7 mm
- Standards: IEC 60664-1:2020, IEC 61800-5-1:2022, IEC 62109-1:2010
Applications
AI Translation
- AC variable frequency speed control
- Servo drives
- DC motor drives
- Uninterruptible power supplies
- Modular power supplies
- Switching power supplies
- Combiner boxes
- MPPT
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5134 | $ 2.51 |
| 10+ | $ 2.4551 | $ 24.55 |
| 30+ | $ 2.4183 | $ 72.55 |
| 90+ | $ 2.3799 | $ 214.19 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CHIPSENSE | |
| Packaging | Through Hole | |
| Voltage - Supply | 3.3V | |
| Current Range | ±80A | |
| Operating Temperature | -40℃~+105℃ | |
| Current Terminal Resistance | 0.21mΩ | |
| Band Width | 250kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 2.5us | |
| Sensitivity | 14.375mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Open-loop current sensor based on Hall principle
- Isolation between primary and secondary sides
- Raw materials compliant with UL 94-V0
- No insertion loss
- Supply voltage: +3.3V
- Height h = 8.7 mm
- Standards: IEC 60664-1:2020, IEC 61800-5-1:2022, IEC 62109-1:2010
Applications
AI Translation
- AC variable frequency speed control
- Servo drives
- DC motor drives
- Uninterruptible power supplies
- Modular power supplies
- Switching power supplies
- Combiner boxes
- MPPT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



