LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR JER2512F2R020 product image
  • JER2512F2R020 thumbnail 1
  • JER2512F2R020 thumbnail 2
  • JER2512F2R020 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JIERR JER2512F2R020RoHS

Manufacturer
JIERRAsian Brands
MPN
JER2512F2R020
LCSC Part #
C49164694
Packaging
2512
Customer #
Key Attributes
RES 20mΩ ±1% 2W 2512
Datasheetpdf iconJIERR JER2512F2R020

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerJIERR
Packaging2512
Power(Watts)2W
Resistance20mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece
In-Stock: 5,280
5,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0695$ 0.0661$ 0.66
100+$ 0.0548$ 0.0521$ 5.21
300+$ 0.0475$ 0.0452$ 13.56
1,000+$ 0.042$ 0.0399$ 39.90
4,000+$ 0.0376$ 0.0358$ 143.20
8,000+$ 0.0354$ 0.0337$ 269.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$