DOIT ESPS3-32E-N16R8
| Manufacturer | DOITAsian Brands |
| MPN | ESPS3-32E-N16R8 |
| LCSC Part # | C49164661 |
| Packaging | SMD,19.2x18mm |
| Customer # | |
| Key Attributes | ESP32-S3 -88dBm SMD,19.2x18mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | DOIT | |
| Packaging | SMD,19.2x18mm | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 19dBm | |
| Sensitivity | -88dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 91mA | |
| Interface | I2C;I2S;SDIO;SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 326mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 614
614 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4253 | $ 4.43 |
| 10+ | $ 3.7905 | $ 37.91 |
| 30+ | $ 3.4139 | $ 102.42 |
| 100+ | $ 3.0312 | $ 303.12 |
| 650+ | $ 2.856 | $ 1856.40 |
| 1,300+ | $ 2.7776 | $ 3610.88 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | DOIT | |
| Packaging | SMD,19.2x18mm | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 19dBm | |
| Sensitivity | -88dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 91mA | |
| Interface | I2C;I2S;SDIO;SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 326mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



