JLYE Y49SM16MLCBX
| Manufacturer | JLYEAsian Brands |
| MPN | Y49SM16MLCBX |
| LCSC Part # | C49158472 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount crystal unit
- Dimensions: 11.4x4.5x3.8mm
- Standard frequency: 3.2768~32MHz
Applications
AI Translation
- Industrial
- Consumer
- Electronics
In-Stock: 1,810
1,810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.084$ 0.0798 | $ 0.40 |
| 50+ | $ 0.0669$ 0.0636 | $ 3.18 |
| 150+ | $ 0.0584$ 0.0555 | $ 8.33 |
| 1,000+ | $ 0.052$ 0.0494 | $ 49.40 |
| 2,000+ | $ 0.0468$ 0.0445 | $ 89.00 |
| 5,000+ | $ 0.0443$ 0.0421 | $ 210.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount crystal unit
- Dimensions: 11.4x4.5x3.8mm
- Standard frequency: 3.2768~32MHz
Applications
AI Translation
- Industrial
- Consumer
- Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



