LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y49S24MLCBX product image
  • Y49S24MLCBX thumbnail 1
  • Y49S24MLCBX thumbnail 2
  • Y49S24MLCBX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y49S24MLCBXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y49S24MLCBX
LCSC Part #
C49158459
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 24MHz 20pF TH
Datasheetpdf iconJLYE Y49S24MLCBX
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0699$ 0.0665$ 0.67
100+$ 0.0557$ 0.0530$ 5.30
400+$ 0.0486$ 0.0462$ 18.48
1,000+$ 0.0432$ 0.0411$ 41.10
4,000+$ 0.039$ 0.0371$ 148.40
10,000+$ 0.0368$ 0.0350$ 350.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Frequency24MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Dimensions: 11.5x4.5x3.6mm
  • Standard Frequency: 3.2768~32MHz
  • Through-Hole Crystal Unit

Applications

AI Translation
  • Industrial
  • Consumer Electronics