LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y161232MEBCX product image
  • Y161232MEBCX thumbnail 1
  • Y161232MEBCX thumbnail 2
  • Y161232MEBCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y161232MEBCXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y161232MEBCX
LCSC Part #
C49158188
Packaging
SMD1612-4P
Customer #
Key Attributes
CRYSTAL 32MHz 10pF SMD
Datasheetpdf iconJLYE Y161232MEBCX
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2004$ 0.1904$ 0.95
50+$ 0.1588$ 0.1509$ 7.55
150+$ 0.1409$ 0.1339$ 20.09
500+$ 0.1186$ 0.1127$ 56.35
3,000+$ 0.1087$ 0.1033$ 309.90
6,000+$ 0.1028$ 0.0977$ 586.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Frequency32MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD crystal unit.
  • High-reliability environmental performance

Applications

AI Translation
  • Smartphones
  • SiP modules
  • Reference clock for various compact portable consumer products