JLYE Y161226MEBCX
| Manufacturer |
JLYE
Asian Brands |
| Mfr. Part # | Y161226MEBCX |
| LCSC Part # | C49158185 |
| Package | SMD1612-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 10pF SMD |
| Description | Crystal 26MHz ±10ppm 10pF SMD1612-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Package | SMD1612-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2002 $ 0.1902 | $ 0.95 |
50+ | $ 0.1586 $ 0.1507 | $ 7.54 |
150+ | $ 0.1408 $ 0.1338 | $ 20.07 |
500+ | $ 0.1185 $ 0.1126 | $ 56.30 |
3,000+ | $ 0.1086 $ 0.1032 | $ 309.60 |
6,000+ | $ 0.1027 $ 0.0976 | $ 585.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$