JLYE Y201616MCBCX
| Manufacturer |
JLYE
Asian Brands |
| Mfr. Part # | Y201616MCBCX |
| LCSC Part # | C49158157 |
| Package | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 8pF SMD |
| Description | Crystal 16MHz ±10ppm 8pF SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,180
8,180
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.072 $ 0.0684 | $ 0.68 |
100+ | $ 0.0574 $ 0.0546 | $ 5.46 |
300+ | $ 0.0501 $ 0.0476 | $ 14.28 |
3,000+ | $ 0.0446 $ 0.0424 | $ 127.20 |
6,000+ | $ 0.0402 $ 0.0382 | $ 229.20 |
9,000+ | $ 0.038 $ 0.0361 | $ 324.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$