MAX MX15EDGRHC-3.5-2*09P-BK01-Cu-A
| Manufacturer | MAXAsian Brands |
| MPN | MX15EDGRHC-3.5-2*09P-BK01-Cu-A |
| LCSC Part # | C49142495 |
| Packaging | Through Hole,Right Angle,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 18POS 3.5mm |
| Datasheet | MAX MX15EDGRHC-3.5-2*09P-BK01-Cu-A |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 150V | |
| Number of Positions or Pins | 2x9P | |
| Color | Black | |
| Number of Pins | 18P | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 9 | |
| Connector Type | Board Side/Socket - Closed | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 150V | |
| Number of Positions or Pins | 2x9P |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 18P | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 9 | |
| Connector Type | Board Side/Socket - Closed | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5418$ 1.4648 | $ 1.46 |
| 10+ | $ 1.2808$ 1.2168 | $ 12.17 |
| 30+ | $ 1.1375$ 1.0807 | $ 32.42 |
| 100+ | $ 0.9747$ 0.9260 | $ 92.60 |
| 500+ | $ 0.9039$ 0.8588 | $ 429.40 |
| 1,000+ | $ 0.87$ 0.8265 | $ 826.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 150V | |
| Number of Positions or Pins | 2x9P | |
| Color | Black | |
| Number of Pins | 18P | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 9 | |
| Connector Type | Board Side/Socket - Closed | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 150V | |
| Number of Positions or Pins | 2x9P |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 18P | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 9 | |
| Connector Type | Board Side/Socket - Closed | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
C49142495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



