MAX MX15EDGRHC-3.5-2*08P-BK01-Cu-A
| Manufacturer | MAXAsian Brands |
| MPN | MX15EDGRHC-3.5-2*08P-BK01-Cu-A |
| LCSC Part # | C49142494 |
| Packaging | Through Hole,Right Angle,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 16POS 3.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating (Max) | 150V | |
| Color | Black | |
| Number of Pins | 16P | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 8 | |
| Connector Type | Board Side/Socket - Closed | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3711$ 1.3026 | $ 1.30 |
| 10+ | $ 1.1391$ 1.0822 | $ 10.82 |
| 30+ | $ 1.0118$ 0.9613 | $ 28.84 |
| 200+ | $ 0.8668$ 0.8235 | $ 164.70 |
| 400+ | $ 0.8024$ 0.7623 | $ 304.92 |
| 1,000+ | $ 0.7734$ 0.7348 | $ 734.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating (Max) | 150V | |
| Color | Black | |
| Number of Pins | 16P | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 8 | |
| Connector Type | Board Side/Socket - Closed | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



