MAX MX15EDGRHC-3.5-2*02P-BK01-Cu-A
| Manufacturer | MAXAsian Brands |
| MPN | MX15EDGRHC-3.5-2*02P-BK01-Cu-A |
| LCSC Part # | C49142488 |
| Packaging | Through Hole,Right Angle,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 4POS 3.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 2x2P | |
| Voltage Rating (Max) | 150V | |
| Color | Black | |
| Number of Pins | 4P | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 2 | |
| Connector Type | Board Side/Socket - Closed | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 825
825 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3776$ 0.3588 | $ 1.79 |
| 50+ | $ 0.2946$ 0.2799 | $ 14.00 |
| 150+ | $ 0.2605$ 0.2475 | $ 37.13 |
| 800+ | $ 0.2165$ 0.2057 | $ 164.56 |
| 2,400+ | $ 0.197$ 0.1872 | $ 449.28 |
| 4,800+ | $ 0.184$ 0.1748 | $ 839.04 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 2x2P | |
| Voltage Rating (Max) | 150V | |
| Color | Black | |
| Number of Pins | 4P | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 2 | |
| Connector Type | Board Side/Socket - Closed | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



