LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sencoch GZP6847D-C001MPP product image
Images for reference only

Sencoch GZP6847D-C001MPP

Manufacturer
SencochAsian Brands
MPN
GZP6847D-C001MPP
LCSC Part #
C49141386
Packaging
-
Customer #
Key Attributes
0Kpa~1Mpa I2C Pressure Sensors, Transducers
DatasheetSencoch GZP6847D-C001MPP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3137$ 7.31
190+$ 2.9185$ 554.52
494+$ 2.8219$ 1394.02
988+$ 2.7729$ 2739.63
Standard Packaging38/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerSencoch
Packaging-
Pressure range0Kpa~1Mpa
Absolute Accuracy-
Relative Accuracy-
Standby Current100nA
FeaturesIntegrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip temperature output
Module-
Voltage - Supply2.7V~5.5V
Operating Temperature-30℃~+105℃
Response time5ms
InterfaceI2C
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The GZP6847D-C pressure sensor adopts a DIP-like package, with an SOP-packaged pressure sensor and signal processing IC mounted on opposite sides of the PCB. It performs digital compensation for sensor offset, sensitivity, temperature drift, and nonlinearity, using the supply voltage as reference to produce a calibrated, temperature-compensated standard digital output signal. The sensor features a robust structure and easy installation.

Features

AI Translation
  • Measuring range: -100kPa...0~1kPa...1000kPa
  • Gauge pressure type
  • DIP structure
  • Suitable for non-corrosive gases
  • Supply voltage: 2.7V~5.5V
  • I²C output

Applications

AI Translation
  • Medical
  • Automotive Electronics
  • Sports & Fitness Equipment
  • Home Appliances
  • Industrial Tools