YJYCOIN YLM4532N-421T30
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YLM4532N-421T30 |
| LCSC Part # | C49140935 |
| Package | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 3A 420Ω SMD |
| Description | 420Ω@100MHz 60mΩ SMD-4P,4.5x3.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Package | SMD-4P,4.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4095 $ 0.3604 | $ 0.36 |
10+ | $ 0.3251 $ 0.2861 | $ 2.86 |
30+ | $ 0.2883 $ 0.2537 | $ 7.61 |
100+ | $ 0.2423 $ 0.2133 | $ 21.33 |
500+ | $ 0.2224 $ 0.1958 | $ 97.90 |
1,000+ | $ 0.2101 $ 0.1849 | $ 184.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$