YJYCOIN YSPI0750T-1R5M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPI0750T-1R5M |
| LCSC Part # | C49140854 |
| Package | SMD,7.3x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH SMD,7.3x6.6mm |
| Description | 12A 1.5uH 9mΩ 16.5A Molded Inductor ±20% SMD,7.3x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,7.3x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2666 $ 0.2347 | $ 1.17 |
50+ | $ 0.2085 $ 0.1835 | $ 9.18 |
150+ | $ 0.1836 $ 0.1616 | $ 24.24 |
500+ | $ 0.1525 $ 0.1342 | $ 67.10 |
2,000+ | $ 0.1387 $ 0.1221 | $ 244.20 |
4,000+ | $ 0.1304 $ 0.1148 | $ 459.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$