LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
ROCPU Switches TP16921650 product image
  • TP16921650 thumbnail 1
  • TP16921650 thumbnail 2
  • TP16921650 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches TP16921650RoHS

Manufacturer
ROCPU SwitchesAsian Brands
MPN
TP16921650
LCSC Part #
C49140752
Packaging
SMD-6P,6x6mm
Customer #
Key Attributes
12V With Bracket 6mm Round Button No SPST 6mm 50mA SMD-6P,6x6mm Tactile Switches RoHS
Datasheetpdf iconROCPU Switches TP16921650
In-Stock: 2,995
2,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1452$ 0.0726$ 0.36
50+$ 0.1273$ 0.0637$ 3.19
150+$ 0.1196$ 0.0598$ 8.97
500+$ 0.11$ 0.0550$ 27.50
2,500+$ 0.1057$ 0.0529$ 132.25
5,000+$ 0.1031$ 0.0516$ 258.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagingSMD-6P,6x6mm
Voltage Rating12V
with BracketWith Bracket
Width6mm
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Length6mm
Actuator/Cap ColorBlack
Contact Current50mA