ROCPU Switches TP15822616
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TP15822616 |
| LCSC Part # | C49140430 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Description | 12V Without Bracket 5.15mm Round Button No SPST 5.15mm 50mA SMD-4P,5.2x5.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,150
4,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0153 $ 0.0123 | $ 0.62 |
500+ | $ 0.0119 $ 0.0096 | $ 4.80 |
1,500+ | $ 0.0099 $ 0.0080 | $ 12.00 |
4,000+ | $ 0.0088 $ 0.0071 | $ 28.40 |
24,000+ | $ 0.0078 $ 0.0063 | $ 151.20 |
48,000+ | $ 0.0072 $ 0.0058 | $ 278.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$