XR XRT1065-501MVRYL7
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT1065-501MVRYL7 |
| LCSC Part # | C49118528 |
| Package | Through Hole-4P,13x8.5mm |
| Customer # | |
| Key Attributes | CMC 500uH 3.8A TH |
| Description | 630mΩ Through Hole-4P,13x8.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,13x8.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
210 
210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1366 | $ 0.68 |
50+ | $ 0.1335 | $ 6.68 |
200+ | $ 0.1315 | $ 26.30 |
400+ | $ 0.1295 | $ 51.80 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$