XR XRCM3225U1R0K-A600
| Manufacturer | XRAsian Brands |
| MPN | XRCM3225U1R0K-A600 |
| LCSC Part # | C49118524 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 600mA 0.2Ω 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1210 | |
| Current Rating | 600mA | |
| Inductance | 1uH | |
| Frequency - Self Resonant | 70MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 40@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 925
925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1106 | $ 0.55 |
| 50+ | $ 0.0872 | $ 4.36 |
| 150+ | $ 0.0755 | $ 11.33 |
| 500+ | $ 0.0667 | $ 33.35 |
| 2,500+ | $ 0.0597 | $ 149.25 |
| 4,000+ | $ 0.0561 | $ 224.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1210 | |
| Current Rating | 600mA | |
| Inductance | 1uH | |
| Frequency - Self Resonant | 70MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 40@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



