LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
HanElectricity PCB-406-M4 product image
  • PCB-406-M4 thumbnail 1
  • PCB-406-M4 thumbnail 2
  • PCB-406-M4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HanElectricity PCB-406-M4

Manufacturer
HanElectricityAsian Brands
MPN
PCB-406-M4
LCSC Part #
C49118392
Packaging
Through Hole
Customer #
Key Attributes
Tin Plug-in type 5mm Brass 4 10.5mm M4 Through Hole Screw Connectors
DatasheetHanElectricity PCB-406-M4
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 160
160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1308$ 0.0654$ 0.33
50+$ 0.104$ 0.0520$ 2.60
150+$ 0.0906$ 0.0453$ 6.80
1,000+$ 0.0805$ 0.0403$ 40.30
2,000+$ 0.0725$ 0.0363$ 72.60
5,000+$ 0.0684$ 0.0342$ 171.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerHanElectricity
PackagingThrough Hole
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Body MaterialBrass
Number of Leg4
Height Above Board10.5mm
Screw Hole SizeM4

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.