XR ED93513H
| Manufacturer | XRAsian Brands |
| MPN | ED93513H |
| LCSC Part # | C49118379 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | LAN XFMR 10/100/1000 Base-T 1:1 350uH TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 10/100/1000 Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 483
483 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6511$ 0.6186 | $ 0.62 |
| 10+ | $ 0.5241$ 0.4979 | $ 4.98 |
| 32+ | $ 0.4623$ 0.4392 | $ 14.05 |
| 96+ | $ 0.3988$ 0.3789 | $ 36.37 |
| 512+ | $ 0.3614$ 0.3434 | $ 175.82 |
| 992+ | $ 0.3418$ 0.3248 | $ 322.20 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 10/100/1000 Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



