PANASONIC ERA3AEB1022V
| Manufacturer | |
| Mfr. Part # | ERA3AEB1022V |
| LCSC Part # | C491108 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 10.2kΩ ±0.1% 100mW 0603 |
| Description | 100mW 10.2kΩ 75V ±25ppm/℃ Thin Film Resistor ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,645 
2,645
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0824 | $ 0.41 |
50+ | $ 0.0642 | $ 3.21 |
150+ | $ 0.0551 | $ 8.27 |
500+ | $ 0.0483 | $ 24.15 |
2,500+ | $ 0.0429 | $ 107.25 |
5,000+ | $ 0.0401 | $ 200.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$