GOFORD GT030N08M
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | GT030N08M |
| LCSC Part # | C49109620 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 155A TO-263 |
| Description | N-Channel 80V 155A 140W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
707
707
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0728 | $ 1.07 |
10+ | $ 0.8945 | $ 8.95 |
30+ | $ 0.7952 | $ 23.86 |
100+ | $ 0.6847 | $ 68.47 |
500+ | $ 0.6342 | $ 317.10 |
800+ | $ 0.6122 | $ 489.76 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$