SETsafe | SETfuse SCF632P30A500V
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | SCF632P30A500V |
| LCSC Part # | C49109553 |
| Packaging | Through Hole,D6.4xL31.8mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 30A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,D6.4xL31.8mm | |
| Melting I2t | 10800 | |
| Interrupt Rating | 1.5kA@500VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ceramic tube, body dimensions: 6.35mm diameter × 31.8mm
- Single-cap construction, body marking
- High breaking capacity, rated voltage up to 600V
- Standards: IEC 60127-7(GB/T 9364.7) / UL 248-14
- Lead-free, RoHS-compliant product
Applications
AI Translation
- Power Supply
- Home Appliances
- Surge Protector
- General Lighting
- Smart Home
In-Stock: 484
484 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5834 | $ 0.58 |
| 10+ | $ 0.4781 | $ 4.78 |
| 30+ | $ 0.4263 | $ 12.79 |
| 100+ | $ 0.3744 | $ 37.44 |
| 500+ | $ 0.3177 | $ 158.85 |
| 1,000+ | $ 0.3015 | $ 301.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,D6.4xL31.8mm | |
| Melting I2t | 10800 | |
| Interrupt Rating | 1.5kA@500VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ceramic tube, body dimensions: 6.35mm diameter × 31.8mm
- Single-cap construction, body marking
- High breaking capacity, rated voltage up to 600V
- Standards: IEC 60127-7(GB/T 9364.7) / UL 248-14
- Lead-free, RoHS-compliant product
Applications
AI Translation
- Power Supply
- Home Appliances
- Surge Protector
- General Lighting
- Smart Home
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



