GOFORD G030P04T
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | G030P04T |
| LCSC Part # | C49109532 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 185A TO-220 |
| Description | P-Channel 40V 185A 183W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
28
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0543 | $ 1.05 |
10+ | $ 0.8558 | $ 8.56 |
50+ | $ 0.7558 | $ 37.79 |
100+ | $ 0.6574 | $ 65.74 |
500+ | $ 0.5986 | $ 299.30 |
1,000+ | $ 0.5684 | $ 568.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$