Minos FGH40N60SMD
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | FGH40N60SMD |
| LCSC Part # | C49108793 |
| Package | TO-247 |
| Customer # | |
| Description | 298W 80A 600V FS (Field Stop) TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Minos | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
574 
574
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4895 | $ 1.49 |
10+ | $ 1.2405 | $ 12.41 |
30+ | $ 1.1037 | $ 33.11 |
90+ | $ 0.9484 | $ 85.36 |
510+ | $ 0.8808 | $ 449.21 |
1,200+ | $ 0.8485 | $ 1018.20 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$