LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos MUR3060PT-MNS product image
  • MUR3060PT-MNS thumbnail 1
  • MUR3060PT-MNS thumbnail 2
  • MUR3060PT-MNS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos MUR3060PT-MNSRoHS

Manufacturer
MinosAsian Brands
MPN
MUR3060PT-MNS
LCSC Part #
C49108783
Packaging
TO-247
Customer #
Key Attributes
Diode 600V 30A TO-247
Datasheetpdf iconMinos MUR3060PT-MNS
In-Stock: 348
348 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.924$ 0.92
10+$ 0.7498$ 7.50
30+$ 0.6628$ 19.88
90+$ 0.5757$ 51.81
510+$ 0.5241$ 267.29
1,200+$ 0.4967$ 596.04
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMinos
PackagingTO-247
Reverse Recovery Time (trr)40ns
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V@30A
Reverse Leakage Current (Ir)30uA
Non-Repetitive Peak Forward Surge Current240A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized for lower losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristic provides snubbing for most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • 175℃ operating junction temperature
  • High-frequency operation
  • Low reverse recovery current
  • High surge capability
  • Epitaxial die construction

Applications

AI Translation
  • Switch-mode power supplies
  • Inverter welding machines
  • Uninterruptible power supplies