ElecSuper TDS2261P.C(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | TDS2261P.C(ES) |
| LCSC Part # | C49108765 |
| Package | DFN2020-6L |
| Customer # | |
| Key Attributes | 22VWM 28.1VC DFN2020-6L |
| Description | 70A@8/20us 28.1V 1.967kW@8/20us 25.6V 22V DFN2020-6L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | DFN2020-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990 
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4465 | $ 0.45 |
10+ | $ 0.3545 | $ 3.55 |
30+ | $ 0.3146 | $ 9.44 |
100+ | $ 0.2655 | $ 26.55 |
500+ | $ 0.2425 | $ 121.25 |
1,000+ | $ 0.2302 | $ 230.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$