ElecSuper AOD413A(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | AOD413A(ES) |
| LCSC Part # | C49108748 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 12A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 74pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 11W | |
| RDS(on) | 34mΩ@10V;45mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 61pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 632pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AOD413A(ES) is a P-channel enhancement mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product AOD413A(ES) is lead-free.
Features
AI Translation
- -40V, RDS(ON) = 34 mΩ (typical), VGS = -10 V
- RDS(ON) = 45 mΩ (typical), VGS = -4.5 V
- Fast switching
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 2,315
2,315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1359 | $ 0.68 |
| 50+ | $ 0.1082 | $ 5.41 |
| 150+ | $ 0.0944 | $ 14.16 |
| 500+ | $ 0.0841 | $ 42.05 |
| 2,500+ | $ 0.0758 | $ 189.50 |
| 5,000+ | $ 0.0716 | $ 358.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 74pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 11W | |
| RDS(on) | 34mΩ@10V;45mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 61pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 632pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AOD413A(ES) is a P-channel enhancement mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product AOD413A(ES) is lead-free.
Features
AI Translation
- -40V, RDS(ON) = 34 mΩ (typical), VGS = -10 V
- RDS(ON) = 45 mΩ (typical), VGS = -4.5 V
- Fast switching
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



