LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper IRFR9024NTRPBF(ES) product image
  • IRFR9024NTRPBF(ES) thumbnail 1
  • IRFR9024NTRPBF(ES) thumbnail 2
  • IRFR9024NTRPBF(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper IRFR9024NTRPBF(ES)

Manufacturer
ElecSuperAsian Brands
MPN
IRFR9024NTRPBF(ES)
LCSC Part #
C49108744
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 60V 28A TO-252
DatasheetElecSuper IRFR9024NTRPBF(ES)
Alternative Parts6
In-Stock: 2,705
2,705 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2625$ 1.31
50+$ 0.2049$ 10.25
150+$ 0.1802$ 27.03
500+$ 0.1494$ 74.70
2,500+$ 0.1357$ 339.25
5,000+$ 0.1275$ 637.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingTO-252
Drain to Source Voltage60V
Output Capacitance(Coss)180pF
Current - Continuous Drain(Id)28A
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation50W
Reverse Transfer Capacitance (Crss@Vds)160pF
RDS(on)27mΩ@10V;31mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)3.02nF
Gate Charge(Qg)46.6nC@10V
TypeP-Channel

Introduction

AI Translation

IRFR9024NTRPBF(ES) is a P-channel enhancement mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRFR9024NTRPBF(ES) is lead-free.

Features

AI Translation
  • -60V, RDS(ON) = 27 mΩ (typical), VGS = -10 V
  • RDS(ON) = 31 mΩ (typical), VGS = -4.5 V
  • Fast switching
  • High-density cell design for low RDS(ON)
  • Material: Halogen-free
  • Robust and reliable
  • Avalanche rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Load switching
  • Power management for portable/desktop PCs
  • DC/DC conversion

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AOD409(ES)ElecSuperTO-2526,990$ 0.2476
ESD409ElecSuperTO-2522,352$ 0.2679
DMPH6023SK3-13(ES)ElecSuperTO-252499$ 0.7425
DMPH6050SK3-13(ES)ElecSuperTO-252390$ 0.3919
IRF4905STRLPBF-ESElecSuperTO-2522,556$ 0.6523
ESE01P30KElecSuperTO-252204$ 0.4891