HICHON QK1301B
| Manufacturer |
HICHON
Asian Brands |
| Mfr. Part # | QK1301B |
| LCSC Part # | C49108305 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-voltage push-button charging LED driver IC |
| Description | 25kHz 1 500mV~5V SOT-23-6 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | HICHON | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,860 
2,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1005 | $ 0.50 |
50+ | $ 0.0799 | $ 4.00 |
150+ | $ 0.0697 | $ 10.46 |
500+ | $ 0.062 | $ 31.00 |
3,000+ | $ 0.0558 | $ 167.40 |
6,000+ | $ 0.0527 | $ 316.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$