HXY MOSFET MAX20331AEWLT-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX20331AEWLT-HXY |
| LCSC Part # | C49108287 |
| Packaging | CSP-9(1.2x1.2) |
| Customer # | |
| Key Attributes | Over Voltage Protection IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | HXY MOSFET | |
| Packaging | CSP-9(1.2x1.2) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 1.17mm | |
| Height | 0.575mm | |
| Width | - | |
| Threshold Voltage | - | |
| Features | Overvoltage clamping protection;Thermal Protection | |
| Number of Channels | - | |
| Voltage Rating | 2.3V~5.5V | |
| Peak Output Current(Source) | - | |
| RDS(on) | 600mΩ | |
| Peak Output Current(Sink) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAX20331AEWLT is over voltage protection IC designed to protect the audio codecs and electronics of portable devices. Connecting the MAX20331AEWLT between the 3.5mm jack and audio path electronics provides protection against high- voltage conditions to ± 35V. The 9- Ball Wafer Level Chip Scale Package (CSP) 1.2mm x 1.2mm with Pb- free and Halogen- free, makes it ideal for mobile device. High Performance Pin- to- Pin Replaceable MAX20331, CSP- 9 (WLP- 9 (1.2x1.2)).
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3978$ 1.1882 | $ 1.19 |
| 10+ | $ 1.1614$ 0.9872 | $ 9.87 |
| 30+ | $ 1.0313$ 0.8767 | $ 26.30 |
| 100+ | $ 0.8853$ 0.7526 | $ 75.26 |
| 500+ | $ 0.8203$ 0.6973 | $ 348.65 |
| 1,000+ | $ 0.7902$ 0.6717 | $ 671.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



