HXY MOSFET NLAS3257AMU3TCG-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NLAS3257AMU3TCG-HXY |
| LCSC Part # | C49108279 |
| Packaging | UDFN-6(1x1) |
| Customer # | |
| Key Attributes | SPDT Low On-resistance Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HXY MOSFET | |
| Packaging | UDFN-6(1x1) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 1.5Ω@5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NLAS3257AMU3TCG is a single-pole double-throw, low on-resistance analog switch. It operates from a single supply voltage of 1.5V to 5.5V. The device features low on-resistance and excellent on-resistance matching, with a break-before-make function to prevent signal distortion when switching from one channel to another. The device achieves true isolation. Even when the voltage on pin A exceeds VCC, only minimal current flows back to the supply.
Features
- Pin-compatible with NLAS3357AMU3TCG and SN74LVC1G3157DRL, DFN1X1 (UDFN-6 (1x1)) package
- Low on-resistance: Ron = 1.5Ω at A = 5V
- Control pin compatible with 1.8V logic levels
- A pin voltage can exceed VCC for true isolation during power failure
- High off-state isolation: -100dB @ 100KHz
- Low channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
- Low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
- Audio
- Video
- UART
- USB2.0 Signal & Power Routing
- Mobile Phones & TWS Earphones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1605$ 0.1525 | $ 0.76 |
| 50+ | $ 0.1267$ 0.1204 | $ 6.02 |
| 150+ | $ 0.1122$ 0.1066 | $ 15.99 |
| 500+ | $ 0.0942$ 0.0895 | $ 44.75 |
| 2,500+ | $ 0.0861$ 0.0818 | $ 204.50 |
| 5,000+ | $ 0.0813$ 0.0773 | $ 386.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HXY MOSFET | |
| Packaging | UDFN-6(1x1) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 1.5Ω@5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NLAS3257AMU3TCG is a single-pole double-throw, low on-resistance analog switch. It operates from a single supply voltage of 1.5V to 5.5V. The device features low on-resistance and excellent on-resistance matching, with a break-before-make function to prevent signal distortion when switching from one channel to another. The device achieves true isolation. Even when the voltage on pin A exceeds VCC, only minimal current flows back to the supply.
Features
- Pin-compatible with NLAS3357AMU3TCG and SN74LVC1G3157DRL, DFN1X1 (UDFN-6 (1x1)) package
- Low on-resistance: Ron = 1.5Ω at A = 5V
- Control pin compatible with 1.8V logic levels
- A pin voltage can exceed VCC for true isolation during power failure
- High off-state isolation: -100dB @ 100KHz
- Low channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
- Low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
- Audio
- Video
- UART
- USB2.0 Signal & Power Routing
- Mobile Phones & TWS Earphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



