HXY MOSFET NLAS2750MUTAG-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NLAS2750MUTAG-HXY |
| LCSC Part # | C49108277 |
| Packaging | QFN-14(1.4x1.8) |
| Customer # | |
| Key Attributes | Dual SPDT Analog Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HXY MOSFET | |
| Packaging | QFN-14(1.4x1.8) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.8Ω@5.5V | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HXY MOSFET | |
| Packaging | QFN-14(1.4x1.8) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 1.8Ω@5.5V | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Introduction
NLAS2750MUTAG is a dual SPDT low on-resistance analog switch. It operates from a single supply of 1.5V to 5.5V. The device features low on-resistance and excellent on-resistance matching, with break-before-make switching to prevent signal distortion when switching from one channel to another. The device achieves true isolation — even when the COMx voltage exceeds VCC, only minimal current flows back to the supply.
Features
- Pin-compatible with NLAS2750 and NX5L2750, QFN1418 (XQFN-10 (1.4x1.8)) package
- Low on-resistance: Ron = 1.5Ω at COMx = 5V
- Control pins compatible with 1.8V logic levels
- COMx voltage can exceed VCC for true isolation, even during power failure
- High off-state isolation: -100dB @ 100KHz
- Low inter-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
- Low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
- Audio, video, UART, USB2.0 signal and power routing
- Smartphones and TWS earphones
- USB Type-C microphone/ground switch
- DC motor driving
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4268 | $ 0.43 |
| 10+ | $ 0.3364 | $ 3.36 |
| 30+ | $ 0.2983 | $ 8.95 |
| 100+ | $ 0.2507 | $ 25.07 |
| 500+ | $ 0.2285 | $ 114.25 |
| 1,000+ | $ 0.2158 | $ 215.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HXY MOSFET | |
| Packaging | QFN-14(1.4x1.8) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.8Ω@5.5V | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HXY MOSFET | |
| Packaging | QFN-14(1.4x1.8) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 1.8Ω@5.5V | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Introduction
NLAS2750MUTAG is a dual SPDT low on-resistance analog switch. It operates from a single supply of 1.5V to 5.5V. The device features low on-resistance and excellent on-resistance matching, with break-before-make switching to prevent signal distortion when switching from one channel to another. The device achieves true isolation — even when the COMx voltage exceeds VCC, only minimal current flows back to the supply.
Features
- Pin-compatible with NLAS2750 and NX5L2750, QFN1418 (XQFN-10 (1.4x1.8)) package
- Low on-resistance: Ron = 1.5Ω at COMx = 5V
- Control pins compatible with 1.8V logic levels
- COMx voltage can exceed VCC for true isolation, even during power failure
- High off-state isolation: -100dB @ 100KHz
- Low inter-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
- Low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
- Audio, video, UART, USB2.0 signal and power routing
- Smartphones and TWS earphones
- USB Type-C microphone/ground switch
- DC motor driving
C49108277 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



