MAXIM MAX4231ART+T
| Manufacturer | |
| MPN | MAX4231ART+T |
| LCSC Part # | C490986 |
| Packaging | UCSP-6 |
| Customer # | |
| Key Attributes | 1 850uV 10V/us 1pA 70dB 10MHz 1.1mA Rail-to-Rail Input, Rail-to-Rail Output UCSP-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 850uV | |
| Output Type | Push-pull | |
| Slew Rate | 10V/us | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 200mA | |
| Noise density(eN) | 15nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1.1mA | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4230–MAX4234 single/dual/quad, high-output drive CMOS op amps feature 200mA of peak output current, rail-to-rail input, and output capability from a single 2.7V to 5.5V supply. These amplifiers exhibit a high slew rate of 10V/μs and a gain-bandwidth product (GBWP) of 10MHz. The MAX4230–MAX4234 can drive typical headset levels (32Ω), as well as bias an RF power amplifier (PA) in wireless handset applications. The MAX4230 comes in a tiny 5-pin SC70 package and the MAX4231, single with shutdown, is offered in a 6-pin SC70 package and in 1.5mm × 1.0mm UCSP and thin ADFN packages. The dual op-amp MAX4233 is offered in the space-saving 10-bump chip-scale package (UCSP), providing the smallest footprint area for a dual op amp with shutdown. These op amps are designed to be part of the PA control circuitry, biasing RF PAs in wireless headsets. The MAX4231/ MAX4233 offer a SHDN feature that drives the output low. This ensures that the RF PA is fully disabled when needed, preventing unconverted signals to the RF antenna.
Features
- Optimized for Headsets and High-Current Outputs
- 200mA Output Drive Capability
- 100dB Voltage Gain (RL = 100kΩ)
- 85dB Power-Supply Rejection Ratio
- No Phase Reversal for Overdriven Inputs
- Unity-Gain Stable for Capacitive Loads to 780pF
- Suitable for High-Bandwidth Applications
- 10MHz Gain-Bandwidth Product
- High Slew Rate: 10V/μs
- Extends the Battery Life of Portable Applications
- 1.1mA Supply Current per Amplifier
- Low-Power Shutdown Mode Reduces Supply Current to <1μA
- Small Package Options
- Tiny, 2.1mm x 2.0mm Space-Saving SC70 Package
- AEC-Q100 Qualified
Applications
- RF PA Biasing Controls in Handset Applications
- Portable/Battery-Powered Audio Applications
- Portable Headphone Speaker Drivers (32Ω)
- Audio Hands-Free Car Phones (Kits)
- Tablet/Notebook Computers
- Digital-to-Analog Converter Buffers
- Transformer/Line Drivers
- Motor Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4165 | $ 2.42 |
| 10+ | $ 2.3625 | $ 23.63 |
| 30+ | $ 2.3276 | $ 69.83 |
| 100+ | $ 2.2911 | $ 229.11 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 850uV | |
| Output Type | Push-pull | |
| Slew Rate | 10V/us | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 200mA | |
| Noise density(eN) | 15nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1.1mA | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4230–MAX4234 single/dual/quad, high-output drive CMOS op amps feature 200mA of peak output current, rail-to-rail input, and output capability from a single 2.7V to 5.5V supply. These amplifiers exhibit a high slew rate of 10V/μs and a gain-bandwidth product (GBWP) of 10MHz. The MAX4230–MAX4234 can drive typical headset levels (32Ω), as well as bias an RF power amplifier (PA) in wireless handset applications. The MAX4230 comes in a tiny 5-pin SC70 package and the MAX4231, single with shutdown, is offered in a 6-pin SC70 package and in 1.5mm × 1.0mm UCSP and thin ADFN packages. The dual op-amp MAX4233 is offered in the space-saving 10-bump chip-scale package (UCSP), providing the smallest footprint area for a dual op amp with shutdown. These op amps are designed to be part of the PA control circuitry, biasing RF PAs in wireless headsets. The MAX4231/ MAX4233 offer a SHDN feature that drives the output low. This ensures that the RF PA is fully disabled when needed, preventing unconverted signals to the RF antenna.
Features
- Optimized for Headsets and High-Current Outputs
- 200mA Output Drive Capability
- 100dB Voltage Gain (RL = 100kΩ)
- 85dB Power-Supply Rejection Ratio
- No Phase Reversal for Overdriven Inputs
- Unity-Gain Stable for Capacitive Loads to 780pF
- Suitable for High-Bandwidth Applications
- 10MHz Gain-Bandwidth Product
- High Slew Rate: 10V/μs
- Extends the Battery Life of Portable Applications
- 1.1mA Supply Current per Amplifier
- Low-Power Shutdown Mode Reduces Supply Current to <1μA
- Small Package Options
- Tiny, 2.1mm x 2.0mm Space-Saving SC70 Package
- AEC-Q100 Qualified
Applications
- RF PA Biasing Controls in Handset Applications
- Portable/Battery-Powered Audio Applications
- Portable Headphone Speaker Drivers (32Ω)
- Audio Hands-Free Car Phones (Kits)
- Tablet/Notebook Computers
- Digital-to-Analog Converter Buffers
- Transformer/Line Drivers
- Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

