MAXIM MAX44269EWL+T
| Fabricante | |
| N.º de pieza fab. | MAX44269EWL+T |
| Nº LCSC | C490773 |
| Emb. | BGA-9(1.3x1.3) |
| Número de Cliente | |
| Atrib. clave | 2 700nA 150uV Rail-to-rail input BGA-9(1.3x1.3) Comparators RoHS |
| Hoja de Datos | MAXIM MAX44269EWL+T |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Comparators | |
| Fabricante | MAXIM | |
| Emb. | BGA-9(1.3x1.3) | |
| Features | - | |
| Ib - Input Bias Current | 150pA | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Propagation Delay(tpd) | 6us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Quiescent Current(Iq) | 700nA | |
| Vos - Input Offset Voltage | 150uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1.8V~5.5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Comparators | |
| Fabricante | MAXIM | |
| Emb. | BGA-9(1.3x1.3) | |
| Features | - | |
| Ib - Input Bias Current | 150pA | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Propagation Delay(tpd) | 6us |
| Tipo | Descripción | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Quiescent Current(Iq) | 700nA | |
| Vos - Input Offset Voltage | 150uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1.8V~5.5V |
Descripción
The MAX44268 is an ultra-small and low-power dual comparator ideal for battery-powered applications such as cell phones, notebooks, and portable medical devices that have extremely aggressive board space and power constraints. The comparator is available in a miniature 1.3mm×1.3mm, 9-bump WLP package, making it the industry's smallest dual comparator. The IC can be powered from supply rails as low as 1.8V and up to 5.5V. It also features a 1.236V±1% reference and a 0.7μA typical supply current per comparator. It has a rail-to-rail input structure and a unique output stage that limits supply current surges while switching. This design also minimizes overall power consumption under dynamic conditions. The IC has open-drain outputs, making it suitable for mixed voltage systems. The IC also features internal filtering to provide high RF immunity. It operates over a -40°C to +85°C temperature.
Características
- Ultra-Low Power Consumption: 0.7μA per Comparator
- Ultra-Small 1.3mm x 1.3mm WLP Package
- Internal 1.236V±1% Reference
- Guaranteed Operation Down to Vcc = 1.8V
- Input Common-Mode Voltage Range Extends 200mV Beyond-the-Rails
- 6V Tolerant Inputs Independent of Supply
- Open-Drain Outputs
- Internal Filters Enhance RF Immunity
- Crowbar-Current-Free Switching
- Internal Hysteresis for Clean Switching
- No Output Phase Reversal for Overdriven Inputs
Aplicaciones
- Smartphones
- Notebooks
- Two-Cell Battery-Powered Devices
- Battery-Operated Sensors
- Ultra-Low-Power Systems
- Portable Medical Mobile Accessories
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 3.791 | $ 3.79 |
| 10+ | $ 3.6946 | $ 36.95 |
| 30+ | $ 3.6292 | $ 108.88 |
| 100+ | $ 3.5655 | $ 356.55 |
Encapsulado Estándar2500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Comparators | |
| Fabricante | MAXIM | |
| Emb. | BGA-9(1.3x1.3) | |
| Features | - | |
| Ib - Input Bias Current | 150pA | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Propagation Delay(tpd) | 6us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Quiescent Current(Iq) | 700nA | |
| Vos - Input Offset Voltage | 150uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1.8V~5.5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Comparators | |
| Fabricante | MAXIM | |
| Emb. | BGA-9(1.3x1.3) | |
| Features | - | |
| Ib - Input Bias Current | 150pA | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Propagation Delay(tpd) | 6us |
| Tipo | Descripción | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Quiescent Current(Iq) | 700nA | |
| Vos - Input Offset Voltage | 150uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1.8V~5.5V |
Descripción
The MAX44268 is an ultra-small and low-power dual comparator ideal for battery-powered applications such as cell phones, notebooks, and portable medical devices that have extremely aggressive board space and power constraints. The comparator is available in a miniature 1.3mm×1.3mm, 9-bump WLP package, making it the industry's smallest dual comparator. The IC can be powered from supply rails as low as 1.8V and up to 5.5V. It also features a 1.236V±1% reference and a 0.7μA typical supply current per comparator. It has a rail-to-rail input structure and a unique output stage that limits supply current surges while switching. This design also minimizes overall power consumption under dynamic conditions. The IC has open-drain outputs, making it suitable for mixed voltage systems. The IC also features internal filtering to provide high RF immunity. It operates over a -40°C to +85°C temperature.
Características
- Ultra-Low Power Consumption: 0.7μA per Comparator
- Ultra-Small 1.3mm x 1.3mm WLP Package
- Internal 1.236V±1% Reference
- Guaranteed Operation Down to Vcc = 1.8V
- Input Common-Mode Voltage Range Extends 200mV Beyond-the-Rails
- 6V Tolerant Inputs Independent of Supply
- Open-Drain Outputs
- Internal Filters Enhance RF Immunity
- Crowbar-Current-Free Switching
- Internal Hysteresis for Clean Switching
- No Output Phase Reversal for Overdriven Inputs
Aplicaciones
- Smartphones
- Notebooks
- Two-Cell Battery-Powered Devices
- Battery-Operated Sensors
- Ultra-Low-Power Systems
- Portable Medical Mobile Accessories
C490773 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

