Coilank AACM4532T801W2
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AACM4532T801W2 |
| LCSC Part # | C49073953 |
| Package | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 1.2A 800Ω SMD |
| Description | 800Ω@100MHz 90mΩ SMD-4P,4.5x3.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Package | SMD-4P,4.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
295 
295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1495 | $ 0.75 |
50+ | $ 0.1462 | $ 7.31 |
150+ | $ 0.144 | $ 21.60 |
500+ | $ 0.1418 | $ 70.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$