Coilank ACM2012T801W2
| Produttore | CoilankAsian Brands |
| Cod. Prod. | ACM2012T801W2 |
| Cod. LCSC | C49073855 |
| Imballo | SMD-4P,2x1.2mm |
| Numero Cliente | |
| Attr. chiave | 880mΩ 2 800Ω@100MHz SMD-4P,2x1.2mm Common Mode Chokes |
| Scheda Tecnica | Coilank ACM2012T801W2 |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | Coilank | |
| Imballo | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 880mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | Coilank | |
| Imballo | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 880mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Tipo | Descrizione | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The ACM series is a common mode choke designed to provide excellent high-frequency noise suppression performance. This series achieves a compact and low-profile design, is lead-free, and supports lead-free soldering processes. The series complies with Halogen Free requirements.
Caratteristiche
Traduzione AI
- High common-mode impedance at high frequencies for superior noise suppression.
- Compact and low-profile design.
- Lead-free, compatible with lead-free soldering.
- Halogen Free compliant.
Applicazioni
Traduzione AI
- Radiated noise suppression on signal cables
- Common-mode filtering for LVDS interfaces
- Common-mode filtering for USB 2.0 interfaces
- Common-mode filtering for IEEE 1394 interfaces
Disponibile: 2,130
2,130 Pronta consegna
Minimo: 10Multiplo: 10Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 10+ | $ 0.0307 | $ 0.31 |
| 100+ | $ 0.03 | $ 3.00 |
| 300+ | $ 0.0295 | $ 8.85 |
| 1,000+ | $ 0.029 | $ 29.00 |
Package Standard2000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | Coilank | |
| Imballo | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 880mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | Coilank | |
| Imballo | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 880mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Tipo | Descrizione | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The ACM series is a common mode choke designed to provide excellent high-frequency noise suppression performance. This series achieves a compact and low-profile design, is lead-free, and supports lead-free soldering processes. The series complies with Halogen Free requirements.
Caratteristiche
Traduzione AI
- High common-mode impedance at high frequencies for superior noise suppression.
- Compact and low-profile design.
- Lead-free, compatible with lead-free soldering.
- Halogen Free compliant.
Applicazioni
Traduzione AI
- Radiated noise suppression on signal cables
- Common-mode filtering for LVDS interfaces
- Common-mode filtering for USB 2.0 interfaces
- Common-mode filtering for IEEE 1394 interfaces
C49073855 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| ACM2012T751W2 | Coilank | SMD-4P,2x1.2mm | 530 | $ 0.0305 |



