Coilank ACM2012T201W2
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | ACM2012T201W2 |
| LCSC Part # | C49073842 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Description | 200Ω@100MHz 350mΩ 2 SMD-4P,2x1.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0309 | $ 0.31 |
100+ | $ 0.0302 | $ 3.02 |
300+ | $ 0.0298 | $ 8.94 |
1,000+ | $ 0.0293 | $ 29.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$