Coilank APS0650M3R3H
| Manufacturer | CoilankAsian Brands |
| MPN | APS0650M3R3H |
| LCSC Part # | C49073675 |
| Packaging | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH SMD,6.6x6.4mm |
| Datasheet | Coilank APS0650M3R3H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 8A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 20.9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 8A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 20.9mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,960
1,960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1899$ 0.1672 | $ 0.84 |
| 50+ | $ 0.1482$ 0.1305 | $ 6.53 |
| 150+ | $ 0.1303$ 0.1147 | $ 17.21 |
| 1,000+ | $ 0.1079$ 0.0950 | $ 95.00 |
| 2,000+ | $ 0.098$ 0.0863 | $ 172.60 |
| 5,000+ | $ 0.092$ 0.0810 | $ 405.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 8A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 20.9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 8A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 20.9mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AAPS0650M3R3H | Coilank | SMD,6.6x6.4mm | 445 | $0.1181 $0.1341 | ||
| APS0630M3R3F | Coilank | SMD,6.6x6.4mm | 98 | $0.3039 $0.3453 | ||
| AAPS0660M3R3F | Coilank | SMD,6.6x6.4mm | 798 | $0.9894 $1.1243 | ||
| APS0660M3R3F | Coilank | SMD,6.6x6.4mm | 768 | $0.8832 $1.0036 | ||
| APS0650M3R3A | Coilank | SMD,7.7x6.6mm | 6,620 | $ 0.1493 | ||
| AAPS1030M3R3A | Coilank | SMD,11.5x10mm | 100 | $ 0.2391 | ||
| APS1030M3R3A | Coilank | SMD,11.5x10mm | 95 | $ 0.1764 | ||
| APS0730M3R3F | Coilank | SMD,7.8x7.6mm | 3,000 | $0.9411 $1.0694 | ||
| AAPS0730M3R3F | Coilank | SMD,7.8x7.6mm | 2,876 | $1.1020 $1.2522 | ||
| AAPS0630M3R3F | Coilank | SMD,6.6x6.4mm | 0 | $0.9031 $1.0262 |



