Coilank APS0630MR33H
| Manufacturer | CoilankAsian Brands |
| MPN | APS0630MR33H |
| LCSC Part # | C49073606 |
| Packaging | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 0.33uH SMD,6.6x6.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 20A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 3.9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 3.9mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1561$ 0.1374 | $ 0.69 |
| 50+ | $ 0.1218$ 0.1072 | $ 5.36 |
| 150+ | $ 0.1071$ 0.0943 | $ 14.15 |
| 1,500+ | $ 0.0887$ 0.0781 | $ 117.15 |
| 3,000+ | $ 0.0806$ 0.0710 | $ 213.00 |
| 4,500+ | $ 0.0757$ 0.0667 | $ 300.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 20A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 3.9mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 3.9mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AAPS0630MR33H | Coilank | SMD,6.6x6.4mm | 195 | $0.1074 $0.122 | ||
| APS1030MR33A | Coilank | SMD,11.5x10mm | 100 | $ 0.1755 | ||
| AAPS1030MR33A | Coilank | SMD,11.5x10mm | 100 | $ 0.2379 | ||
| AAPS0650MR33H | Coilank | SMD,7.7x6.6mm | 200 | $ 0.1469 | ||
| APS0650MR33H | Coilank | SMD,7.7x6.6mm | 195 | $ 0.1041 | ||
| APS0840MR33A | Coilank | SMD,9.2x8.2mm | 200 | $ 0.166 | ||
| AAPS0840MR33A | Coilank | SMD,9.2x8.2mm | 200 | $ 0.1909 | ||
| APS1350MR33H | Coilank | SMD,14x12.6mm | 99 | $ 0.3552 | ||
| AAPS1350MR33H | Coilank | SMD,14x12.6mm | 88 | $ 0.4453 | ||
| APS0720MR33F | Coilank | SMD,7.8x7.6mm | 99 | $0.4260 $0.484 |



