LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD0603-005/24N product image
Images for reference only

BORN SMD0603-005/24NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD0603-005/24N
LCSC Part #
C49073050
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 24V 50mA 0603
Datasheetpdf iconBORN SMD0603-005/24N
In-Stock: 4,740
4,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0352$ 0.70
200+$ 0.0273$ 5.46
600+$ 0.0229$ 13.74
5,000+$ 0.0203$ 101.50
10,000+$ 0.0181$ 181.00
20,000+$ 0.0168$ 336.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current50mA
Current - Max40A
Power Dissipation500mW
Trip Current150mA
Resistance @ 25℃3.5Ω
Time to Trip(Max)1s
Resistance - Post Trip (R1) (Max)40Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault current
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDAs/digital cameras
  • Computer peripherals
  • PC motherboard plug-and-play protection